Wieland R1 Series Mounting Bracket for Use with Enclosure

Subtotal (1 unit)*

PHP6,034.74

(exc. VAT)

PHP6,758.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,034.74

*price indicative

RS Stock No.:
666-144
Mfr. Part No.:
R1.690.0005.0
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Accessory Type

Mounting Bracket

Product Type

Enclosure Accessory

For Use With

Enclosure

Series

R1

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Wieland Rotative bracket set includes 4 pieces with a packed length of 85 mm, width 85 mm, and height 35 mm. The gross packed weight is 120 g and the net weight of a single part is 97.8 g.

Packaging is cardboard

Packaging quantity 1 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy