nVent SCHROFF
- RS Stock No.:
- 655-591
- Mfr. Part No.:
- 21100-379
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP2,217.96
(exc. VAT)
PHP2,484.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 18 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,217.96 | PHP22.18 |
*price indicative
- RS Stock No.:
- 655-591
- Mfr. Part No.:
- 21100-379
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF 21100 Series Stainless Steel Sleeve for Use with Front Panel x 6 mm x 8mm
- nVent SCHROFF 21100 Series Nut for Use with Front Panels 50 Per Pack Piece(s)
- nVent SCHROFF 21100 Series for Use with Front Panels 100 Per Pack Piece(s) 8 mm
- nVent SCHROFF 21100 Series Screw for Use with Varistar CP Novastar Eurorack 100
- nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5mm
- nVent SCHROFF Handle Front Handle for Use with Subracks
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 132.6 mm
