Schneider Electric LGYN Series Extension Kit for Use with Screw Distribution Block 20 mm x 155 mm x 155mm
- RS Stock No.:
- 655-189
- Mfr. Part No.:
- LGYN12515
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,724.62
(exc. VAT)
PHP3,051.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,724.62 |
*price indicative
- RS Stock No.:
- 655-189
- Mfr. Part No.:
- LGYN12515
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Extension Kit | |
| Length | 155mm | |
| For Use With | Screw Distribution Block | |
| Width | 155mm | |
| Height | 20mm | |
| Series | LGYN | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Extension Kit | ||
Length 155mm | ||
For Use With Screw Distribution Block | ||
Width 155mm | ||
Height 20mm | ||
Series LGYN | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Schneider Electric Extension module designed to enhance distribution systems with an efficient neutral bar. Ideal for screw distribution blocks, this product supports a rated operational current of 125 A at 40 °C, enabling reliable performance in a range of applications. Its compact dimensions, including a busbar length of 155 mm and a depth of 35 mm, facilitate easy installation directly onto the rear. The linergy DS not only complies with stringent standards like IEC 60947-7-1 and EN/IEC 61439-1 but also offers a robust design compatible with various mounting modes, making it a versatile solution for modern electrical needs.
Supports up to 15 connection points, optimising distribution efficiency
Rated operational voltage of 230 V AC, ensuring compatibility with standard electrical systems
Robust insulation voltage of 500 V AC enhances safety and reliability
Lightweight design, weighing just 149 g, simplifies installation and handling
Direct mounting with screws for straightforward setup and maintenance
High dielectric strength of 2500 V provides additional protection against electrical faults
Designed for ambient temperatures ranging from -25 to 55 °C, ensuring versatility in diverse environments
Conforms to pollution degree 3 and overvoltage category III for enhanced operational integrity
Crafted from halogen-free and PVC-free materials, supporting sustainability initiatives
Related links
- Eaton Grounding Kit 155 mm x 10 mm x 155mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT SF 30 mm x 155 mm x 571mm, Repacked
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with PanelSeT SF 30 mm x 155 mm x 771mm, Repacked
- Rittal AE Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 380 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 155 mm
