Schneider Electric NSY Series Gasket for Use with Joining Stainless Steel Enclosures 4 mm x 7 m x 9mm
- RS Stock No.:
- 654-347
- Mfr. Part No.:
- NSYSFXJG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,703.98
(exc. VAT)
PHP1,908.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,703.98 |
*price indicative
- RS Stock No.:
- 654-347
- Mfr. Part No.:
- NSYSFXJG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Gasket | |
| Length | 7m | |
| For Use With | Joining Stainless Steel Enclosures | |
| Width | 9mm | |
| Height | 4mm | |
| Series | NSY | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Gasket | ||
Length 7m | ||
For Use With Joining Stainless Steel Enclosures | ||
Width 9mm | ||
Height 4mm | ||
Series NSY | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Rubber sealing gasket 4 x 9 is designed for joining stainless steel Panel Set SFX enclosures. It is suitable for multi-purpose applications and is mounted on the enclosure. The gasket measures 9 mm in width, 7 m in length, and 4 mm in thickness, with a product weight of 0.088 kg. It is supplied as a set of one.
Colours is black
Fixing mode is adhesive enclosure location
Related links
- Wurth Elektronik 302090799 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 9mm x 7 mm
- Schneider Electric NSY Series Gasket for Use with Enclosure 25 mm x 40 mm x 1200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1400 mm x 1200 mm x 1200mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 270 mm x 360 mm x 360mm
- Wurth Elektronik 302130799 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 13mm x 7 mm
- Wurth Elektronik 302070799 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 7mm x 7 mm
- Wurth Elektronik 302090399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 9mm x 3 mm
- Wurth Elektronik 302170799 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 17mm x 7 mm
