CAMDENBOSS Ethylene Propylene Diene Monomer 3 mm x 1.1 m x 3mm
- RS Stock No.:
- 643-583
- Distrelec Article No.:
- 300-83-156
- Mfr. Part No.:
- CHH66GSKT
- Manufacturer:
- CAMDENBOSS
This image is representative of the product range
Subtotal (1 unit)*
PHP248.90
(exc. VAT)
PHP278.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP248.90 |
*price indicative
- RS Stock No.:
- 643-583
- Distrelec Article No.:
- 300-83-156
- Mfr. Part No.:
- CHH66GSKT
- Manufacturer:
- CAMDENBOSS
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure Accessory | |
| Length | 1.1m | |
| Width | 3mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Height | 3mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure Accessory | ||
Length 1.1m | ||
Width 3mm | ||
Material Ethylene Propylene Diene Monomer | ||
Height 3mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Related links
- Rittal VX Series Ethylene Propylene Diene Monomer Rubber Seal for Use with VX x 8 m x 8m
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 9MPa, 100 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- RS PRO White Ethylene Propylene Diene Monomer Rubber Sheet 5MPa, 140 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
