Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 900 mm x 600mm
- RS Stock No.:
- 622-362
- Mfr. Part No.:
- 8MF1096-2UB51-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,826.99
(exc. VAT)
PHP23,326.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,826.99 |
*price indicative
- RS Stock No.:
- 622-362
- Mfr. Part No.:
- 8MF1096-2UB51-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 900mm | |
| For Use With | Lateral Cable Entry | |
| Width | 600mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 900mm | ||
For Use With Lateral Cable Entry | ||
Width 600mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Premium base designed for optimal functionality, equipped with side cable entry for enhanced accessibility and convenience. Manufactured from sturdy zinc-plated steel, it combines durability with a sleek finish, making it ideal for various industrial settings. With dimensions of 600 mm width and 900 mm depth, it is suitable for efficient space management while maintaining a lightweight profile. It is ensuring straightforward compatibility across standard environmental requirements. This product stands as a testament to engineering excellence, perfect for professionals seeking reliable solutions in power distribution and control.
Designed for seamless integration with lateral cable entry
Galvanised surface enhances durability against corrosion
Engineered with steel for optimal performance in demanding environments
Compact dimensions allow for versatile installation options
Meets various industry approval standards for peace of mind
Lightweight design reflects advanced engineering without compromising strength
Related links
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 800 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 600 mm x 600mm
- Siemens 8MF1 Series Steel Base Plate for Use with Side Cable Entry x 900 mm x 800mm
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 800 mm x 800mm
- Siemens 8MF1 Series Steel Base Plate for Use with Lateral Cable Entry x 1 m x 800mm
- Siemens 8MF1 Series Steel Base Plate for Use with Side Cable Entry x 1 m x 900mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with SIVACON Enclosure x 900 mm x 600mm
