Siemens 8GS4016 Series Partition for Use with Telecommunication x 1.2 m x 250mm
- RS Stock No.:
- 610-964
- Mfr. Part No.:
- 8GS4016-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP30,944.59
(exc. VAT)
PHP34,657.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,944.59 |
*price indicative
- RS Stock No.:
- 610-964
- Mfr. Part No.:
- 8GS4016-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Partition | |
| Product Type | Assembly Plate | |
| Length | 1.2m | |
| For Use With | Telecommunication | |
| Width | 250mm | |
| Colour | White | |
| Series | 8GS4016 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Partition | ||
Product Type Assembly Plate | ||
Length 1.2m | ||
For Use With Telecommunication | ||
Width 250mm | ||
Colour White | ||
Series 8GS4016 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens quick assembly kit for telecommunications is engineered to streamline your installation processes and enhance operational efficiency. Its compact design features a height of 1200 mm and a width of 250 mm, making it an ideal solution for tight spaces. Incorporating advanced technology, this innovative product is designed without a cover on the top, facilitating seamless access for electronic domestic meters. Constructed with a 4-pole busbar lower terminal compartment, it ensures reliable connections and optimal performance. Whether you're in need of a versatile mounting solution or an efficient wiring system, this kit meets various requirements while providing the reliability associated with siemens.
Designed for hassle-free quick assembly
Compact dimensions cater to space-constrained environments
No top cover simplifies access for maintenance and monitoring
Robust construction with 4-pole busbar enhances connectivity
Accommodates electronic domestic meters for versatile applications
Developed to ensure reliability and efficiency in telecommunications
Related links
- Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication x 1.05 m x 250mm
- Siemens 8GS4016 Series Assembly Kit for Use with Telecommunication x 1.35 m x 250mm
- Siemens 8GS4016 Series Partition for Use with Telecommunication 900 mm x 900 mm x 250mm
- Viso High Visibility Polyurethane Speed Bump 3 m x 250mm x 40 mm 15 km/h Speed Limit
- ABB RB18 Series Touch Guard for Use with TriLine 250 mm x 2.12 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.8 m x 250mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1.25 m x 1.25 m x 250mm
