Siemens 8GS4034 Series Flange for Use with ALPHA 400 x 150 mm x 250mm
- RS Stock No.:
- 610-915
- Mfr. Part No.:
- 8GS4034-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,313.70
(exc. VAT)
PHP9,311.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,313.70 |
*price indicative
- RS Stock No.:
- 610-915
- Mfr. Part No.:
- 8GS4034-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Flange | |
| Product Type | Assembly Tool | |
| Length | 150mm | |
| For Use With | ALPHA 400 | |
| Width | 250mm | |
| Colour | White | |
| Series | 8GS4034 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Flange | ||
Product Type Assembly Tool | ||
Length 150mm | ||
For Use With ALPHA 400 | ||
Width 250mm | ||
Colour White | ||
Series 8GS4034 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens kit offers a tailored solution for VNB compartments, expertly designed to fit seamlessly onto the EHZ support plate. Measuring 150 mm in height and 250 mm in width, this assembly kit combines functionality with streamlined aesthetics, making it not only practical but also easy on the eyes. Crafted to meet the demands of modern installations, it stands as a reliable accessory for those seeking to enhance their operational efficiency. Lightweight yet durable, the kit's material selection ensures longevity, and its thoughtful design simplifies installation processes, catering to both professionals and DIY enthusiasts alike. With multiple approvals and certifications, users can have confidence in its performance.
Designed specifically for use with the EHZ support plate
Streamlined dimensions make it suitable for a variety of applications
Robust and lightweight construction for easy handling
Features multiple certifications to ensure reliability
The assembly kit enhances installation efficiency
User-friendly design allows for quick setup without complications
Related links
- Eaton Eaton xEnergy Series Plastic Flange 25 mm x 150 mm x 250mm
- Siemens 8GS4027 Series Cover for Use with Tariff Switching Device 150 mm x 150 mm x 250mm
- RS PRO Steel Wall Bracket 300 mm x 150 mm x 250mm
- Knipex Synthetic Fibre Tool Bag with Shoulder Strap 150 mm x 250mm x 470 mm
- Schneider Electric PanelSeT Series Steel Enclosure 400 mm x 300 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
- RS PRO Steel Wall Box 300 mm x 400 mm x 150 mm
- Rittal CP Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 150 mm
