Schneider Electric ABL Series Reversible Mounting Bracket 1.5 cm x 2 cm x 2cm
- RS Stock No.:
- 588-829
- Mfr. Part No.:
- ABL2K01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP103.12
(exc. VAT)
PHP115.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103.12 |
*price indicative
- RS Stock No.:
- 588-829
- Mfr. Part No.:
- ABL2K01
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Bracket | |
| Accessory Type | Reversible Mounting Bracket | |
| Length | 2cm | |
| Width | 2cm | |
| Height | 1.5cm | |
| Series | ABL | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Bracket | ||
Accessory Type Reversible Mounting Bracket | ||
Length 2cm | ||
Width 2cm | ||
Height 1.5cm | ||
Series ABL | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- StarTech.com 2.5 in, 3.5 in USB C to SATA Adapter 87 mm x 25 mm x 2 cm USB 3.1 Gen 2
- Schneider Electric DIN Rail Mounting Kit for use with Power Supply, Modicon ABL Series
- Calex PyroUSB Infrared
- RS PRO PCB Vice x 1.5 cm 1.5 cm x 10 mm, 490 g
- Schneider Electric ABL Buffer Module Buffer Module 28.8V dc DC Input 1V, 40 A Output DC 15 W
- Portwest Black Ethylene Vinyl Acetate Foam Kneeling Pad Resistant to Anti-Fatigue - 40 x 18.5 x 2 cm
- StarTech.com 1 x M2 M-Key, 2 x M2 B-Key 3-Port SSD M.2 NGFF Adapter 12 x 12 x 2 cm M.2 SATA M.2 PCIe
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
