nVent SCHROFF
- RS Stock No.:
- 563-805
- Distrelec Article No.:
- 152-64-809
- Mfr. Part No.:
- 30118347
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP717.07
(exc. VAT)
PHP803.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP717.07 |
*price indicative
- RS Stock No.:
- 563-805
- Distrelec Article No.:
- 152-64-809
- Mfr. Part No.:
- 30118347
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF Zinc DIN Rail for Use with Cage Nuts
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP
- nVent SCHROFF 21100 Series Brass Sleeve for Use with Front Panels x 5.9 mm x 2.5mm
- nVent SCHROFF 20118 Series Steel Cable Hook for Use with Cable x 75 mm x 40mm
- nVent SCHROFF 21126 Series Steel Document Pocket for Use with All Cabinets 180 mm x 336 mm x 336mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
