nVent SCHROFF
- RS Stock No.:
- 563-749
- Distrelec Article No.:
- 152-45-212
- Mfr. Part No.:
- 30828061
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP2,992.84
(exc. VAT)
PHP3,351.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from October 19, 2026
- Plus 52 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,992.84 |
*price indicative
- RS Stock No.:
- 563-749
- Distrelec Article No.:
- 152-45-212
- Mfr. Part No.:
- 30828061
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF
- nVent SCHROFF 20705 Series Fan Filter for 19 in Fans
- nVent SCHROFF Steel Earthing Nut for Use with GND/Earthing
- nVent SCHROFF EuropacPRO Series Aluminium Bracket for Use with Gasket x 277.5 mm
- nVent SCHROFF 20846 Series Aluminium Front Panel 128.4 mm x 40.3mm
- nVent SCHROFF EuropacPRO Series Aluminium Telescopic Rail for Use with Subracks x 355 mm
- nVent SCHROFF Zinc DIN Rail for Use with Cage Nuts
- nVent SCHROFF EuropacPRO Series Aluminium Side Panel for Use with Gasket x 475 mm
