Bopla
- RS Stock No.:
- 563-579
- Distrelec Article No.:
- 150-80-213
- Mfr. Part No.:
- AP 52025
- Manufacturer:
- Bopla
This image is representative of the product range
Subtotal (1 unit)*
PHP17,007.83
(exc. VAT)
PHP19,048.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,007.83 |
*price indicative
- RS Stock No.:
- 563-579
- Distrelec Article No.:
- 150-80-213
- Mfr. Part No.:
- AP 52025
- Manufacturer:
- Bopla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Miniature single turn potentiometers, 0.5 W with 3 mm axis - P10 Series
Cermet track potentiometers model P10xx linear, totally sealed in accordance with IP67
Plastic bushing and axis
Panel or PCB mounting
Outputs via tinned connections ᴓ 0.5 mm
Guaranteed for 10,000 operations
Supplied with mounting nut and washer
Related links
- Bopla
- Bopla General Purpose Enclosure
- Bopla for Use with Bocube Enclosure
- Bopla Plastic Self-Adhesive Feet for Use with Alu-Topline Enclosures 6 mm x 13 mm x 13mm
- Bopla BE 60 Series Plastic Battery Holder for Use with Battery Compartments 21.5 mm x 66 mm x 65mm
- Bopla Pressure Compensation Element
- Bopla Ventilation Device 25mm W, For Use With General Purpose Enclosure
- Bopla ABS/Polycarbonate Mounting Plate 105 mm L for Use with Enclosure
