Bopla
- RS Stock No.:
- 563-499
- Distrelec Article No.:
- 150-43-190
- Mfr. Part No.:
- FP 60009
- Manufacturer:
- Bopla
This image is representative of the product range
Subtotal (1 unit)*
PHP1,326.80
(exc. VAT)
PHP1,486.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,326.80 |
*price indicative
- RS Stock No.:
- 563-499
- Distrelec Article No.:
- 150-43-190
- Mfr. Part No.:
- FP 60009
- Manufacturer:
- Bopla
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Related links
- Bopla Aluminium Front 56.3mm W for Use with Ultramas Enclosures
- Bopla Aluminium Front 56.3mm W for Use with Ultramas Enclosures
- Bopla
- Bopla for Use with Bocube Enclosure
- Bopla Plastic Self-Adhesive Feet for Use with Alu-Topline Enclosures 6 mm x 13 mm x 13mm
- Bopla BE 60 Series Plastic Battery Holder for Use with Battery Compartments 21.5 mm x 66 mm x 65mm
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
