Phoenix Contact TU Series Copper Zinc Electronic Housing for Use with Circular Connector 16.5 mm x 16.5 mm x 9mm
- RS Stock No.:
- 557-801
- Mfr. Part No.:
- 1605893
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
PHP100,371.21
(exc. VAT)
PHP112,415.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP100,371.21 | PHP2,509.28 |
*price indicative
- RS Stock No.:
- 557-801
- Mfr. Part No.:
- 1605893
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Electronic Housing | |
| Product Type | Enclosure Accessory | |
| Length | 16.5mm | |
| For Use With | Circular Connector | |
| Width | 9mm | |
| Material | Copper Zinc | |
| Height | 16.5mm | |
| IP Rating | IP67 | |
| Thread Size | M23 | |
| Series | TU | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Electronic Housing | ||
Product Type Enclosure Accessory | ||
Length 16.5mm | ||
For Use With Circular Connector | ||
Width 9mm | ||
Material Copper Zinc | ||
Height 16.5mm | ||
IP Rating IP67 | ||
Thread Size M23 | ||
Series TU | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel mounting base exemplifies robust engineering and versatile functionality. Designed for seamless integration into various applications, it features a reliable bayonet locking mechanism and an axial O ring to ensure a secure, moisture resistant fit. The construction caters to the demanding requirements of industrial environments, combining durability with high performance specifications. With a straight configuration and suitability for crimp connections, this base is tailored for efficient signal transmission.
Compatible with various applications showcasing versatility
Constructed to withstand IP67 environmental conditions
Panel thickness compatibility begins from 1.5 mm which ensuring flexibility
Manufactured from high quality materials for extended product life
Optimised for crimp connections allowing for efficient signal management
Designed for industrial environments which ensuring robust performance
Related links
- ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 75.3 mm x 16.5 mm x 610.7mm
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- ABB System pro E Power Series Pickled Steel Sheet Profile for Use with Main Distribution Boards 16.5 mm x 16.5 mm x
- ABB PPMF Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 310.7mm
- ABB PPFH Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 170mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40.5 mm x 34mm x 16.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- RS PRO Black Black Lid ABS Enclosure 16.5 mm x 22.1 mm x 22.2 mm
