Phoenix Contact FL PATCH Series Terminal Guard for Use with Enclosure
- RS Stock No.:
- 556-826
- Mfr. Part No.:
- 2891246
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP4,064.34
(exc. VAT)
PHP4,552.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,064.34 | PHP203.217 |
*price indicative
- RS Stock No.:
- 556-826
- Mfr. Part No.:
- 2891246
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Terminal Guard | |
| For Use With | Enclosure | |
| Series | FL PATCH | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Enclosure Accessory | ||
Accessory Type Terminal Guard | ||
For Use With Enclosure | ||
Series FL PATCH | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Red security element for FL patch cable provides a reliable safety locking mechanism, ensuring secure connections and preventing unauthorized access while maintaining durability and ease of use.
RoHS compliant
Related links
- Phoenix Contact FL Cat6 Patch cable Shielded Screened Light Steel
- Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel
- Phoenix Contact Frame, FL for use with SFN Switch And Patch Fields
- Phoenix Contact FL LCX TOOL E Series Assembly Tool for Use with Mounting of Connectors 8.95 mm x 56.5 mm x 13.7mm
- Phoenix Contact FL Series Patch Panel Patch Panel
- Phoenix Contact FL DIN Series Mounting Plate for Use with DIN Rail
- Phoenix Contact FL-PP Series Cat5e 8 Port RJ45 Patch Panel Shielded Green
- Phoenix Contact FL-PP-RJ45-SCC Series Cat5e 1 Port RJ45 Patch Panel Shielded 90 mm Green
