Schneider Electric ClimaSys Series Stainless Steel Cover for Use with HD Metal Grille 1 mm x 100 mm x 70mm
- RS Stock No.:
- 479-671
- Mfr. Part No.:
- NSYCAAPVHD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,578.22
(exc. VAT)
PHP6,247.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,578.22 |
*price indicative
- RS Stock No.:
- 479-671
- Mfr. Part No.:
- NSYCAAPVHD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 100mm | |
| For Use With | HD Metal Grille | |
| Width | 70mm | |
| Material | Stainless Steel | |
| Height | 1mm | |
| Series | ClimaSys | |
| Standards/Approvals | Ecodesign directive 2009/125/EC CE UL conforming to UL 508 A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 100mm | ||
For Use With HD Metal Grille | ||
Width 70mm | ||
Material Stainless Steel | ||
Height 1mm | ||
Series ClimaSys | ||
Standards/Approvals Ecodesign directive 2009/125/EC CE UL conforming to UL 508 A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Heavy-duty anti-vandalism kit cover is designed for HD metal grilles. It offers strong protection against impact and unauthorized access. Ideal for harsh environments and public spaces. Enhances the durability and security of ventilation systems.
Mounting location on outlet grille
Fixing mode by screws
Related links
- Schneider Electric NSY Series Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric NSY Series Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric NSY Series Stainless Steel Wall Box 800 mm x 1000 mm x 300 mm
- Schneider Electric NSY Series Stainless Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric NSY Series Stainless Steel Enclosure for Use with S3D Enclosure, CRNG Version 74 mm x 42mm
- Schneider Electric NSY Series 1850000 mm 83mm 6 mm
- Schneider Electric NSY Series 180 mm 150mm 8 mm
- Schneider Electric NSY Series Server Rack Shelves 100kg Load, 800mm x 1 m x 1000 mm x 600 mm
