Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA Suitable Enclosure 750 mm x 750 mm x
- RS Stock No.:
- 479-634
- Mfr. Part No.:
- NSYMUPLA74G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,635.79
(exc. VAT)
PHP10,792.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,635.79 |
*price indicative
- RS Stock No.:
- 479-634
- Mfr. Part No.:
- NSYMUPLA74G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Coupling Kit | |
| Length | 750mm | |
| For Use With | Thalassa PLA Suitable Enclosure | |
| Width | 15mm | |
| Material | Polyester | |
| Height | 750mm | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Coupling Kit | ||
Length 750mm | ||
For Use With Thalassa PLA Suitable Enclosure | ||
Width 15mm | ||
Material Polyester | ||
Height 750mm | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Horizontal coupling kit is a coupling frame designed for PLA enclosures. It allows side coupling of two enclosures for extended configurations. Suitable for multi-purpose applications. Ensures stable and aligned enclosure connection.
Depth is 420 mm
IP degree of protection is IP55
Related links
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA Suitable Enclosure 120 mm x 50mm
- Schneider Electric PanelSeT Series Polyester Frame for Use with Thalassa PLA Suitable Enclosure 2 m x 2 m x 15mm
- Schneider Electric NSYMUPLA Series Polyester Coupling Kit for Use with Thalassa PLA 750 mm x 750 mm x 15mm
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1 m x 750 mm x 750mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1.25 m x 1.25 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1.5 m x 1.5 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1 m x 1 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosures 200 mm x 800mm
