Schneider Electric NYS Series Mounting Kit for Use with ClimaSys
- RS Stock No.:
- 444-292
- Mfr. Part No.:
- NSYCUSP0128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP24,897.11
(exc. VAT)
PHP27,884.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,897.11 |
*price indicative
- RS Stock No.:
- 444-292
- Mfr. Part No.:
- NSYCUSP0128
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | ClimaSys | |
| Series | NYS | |
| Standards/Approvals | REACh Regulation, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With ClimaSys | ||
Series NYS | ||
Standards/Approvals REACh Regulation, EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting kit designed for top-mounting cooling units with capacities from 800 to 2000 W. It ensures secure and easy installation of cooling systems on electrical enclosures.
CE certifications
Related links
- Schneider Electric NYS Series Mounting Kit for Use with ClimaSys
- Schneider Electric NYS Series Mounting Kit for Use with ClimaSys 230 mm x 4000000 mm x 305mm
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x 606
