Schneider Electric New Unica Series TPE Frame for Use with New Unica 165 mm x 300mm
- RS Stock No.:
- 432-787
- Mfr. Part No.:
- NU021054
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,369.54
(exc. VAT)
PHP4,893.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,369.54 |
*price indicative
- RS Stock No.:
- 432-787
- Mfr. Part No.:
- NU021054
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| For Use With | New Unica | |
| Width | 300mm | |
| Material | TPE | |
| Height | 165mm | |
| Colour | Anthracite | |
| IP Rating | IP21D | |
| Mounting plate type | Fixed | |
| Series | New Unica | |
| Standards/Approvals | RoHS, REACH, IEC 60884-1, IEC 60669-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
For Use With New Unica | ||
Width 300mm | ||
Material TPE | ||
Height 165mm | ||
Colour Anthracite | ||
IP Rating IP21D | ||
Mounting plate type Fixed | ||
Series New Unica | ||
Standards/Approvals RoHS, REACH, IEC 60884-1, IEC 60669-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame, part of the Unica System+ aesthetic range, features a double frame with 2 gangs and a horizontal installation direction. It accommodates 2 x 10 modules and is fixed in place using a clip-in method. The frame is anthracite in colour (RAL 7021) and made from thermoplastic ABS, UV-stabilized. It complies with IEC 60669-1 and IEC 60884-1 standards and comes with a fixing frame for installation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric New Unica Series Thermoplastic ABS Uv Stabilised, Polybutylene Terephthalate Frame for Use with New
- Schneider Electric New Unica Series Polybutylene Terephthalate, Thermoplastic ABS Uv Stabilised Frame for Use with New
- Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 300mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 50 mm
- Schneider Electric New Unica Series Zamak Bracket for Use with Actuators x 287 mm x 78mm
- Schneider Electric New Unica Series Polycarbonate Bracket for Use with Actuators x 140 mm x 65mm
