Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 650 mm x 650 mm x 60mm

Subtotal (1 unit)*

PHP5,897.36

(exc. VAT)

PHP6,605.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,897.36

*price indicative

RS Stock No.:
429-148
Mfr. Part No.:
INS45007
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Pole Mount Bracket

Length

650mm

For Use With

Unica System

Width

60mm

Material

Aluminium

Height

650mm

Colour

Anthracite

Series

Unica System+

Standards/Approvals

REACH, EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
TR
The Schneider Electric One sided or two sided free standing post is a versatile basic element designed for modular device compatibility. Made from powder coated aluminium in anthracite, it features a sturdy base mounting for stability. Ideal for modern installations, it ensures durability and efficient cable management.

RoHS compliant

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy