Schneider Electric PrismaSeT P Series Painted Steel Front Plate for Use with PrismaSeT 50 mm x 350mm
- RS Stock No.:
- 346-626
- Mfr. Part No.:
- LVS01126
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP14,133.92
(exc. VAT)
PHP15,829.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,133.92 |
*price indicative
- RS Stock No.:
- 346-626
- Mfr. Part No.:
- LVS01126
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Plate | |
| For Use With | PrismaSeT | |
| Width | 350mm | |
| Material | Painted Steel | |
| Height | 50mm | |
| Colour | Green | |
| IP Rating | IP30 | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Plate | ||
For Use With PrismaSeT | ||
Width 350mm | ||
Material Painted Steel | ||
Height 50mm | ||
Colour Green | ||
IP Rating IP30 | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric front plate is an installation accessory and spare part designed for compatibility with the PrismaSeT and PrismaSeT P Active cubicles. It is a plain front plate, intended for use with cubicle ducts that are 400 mm in width. The plate accommodates one vertical module (50 mm) and complies with the IEC 61439-1 and IEC 61439-2 standards. It is certified by ASTA, ensuring high-quality performance and reliability in electrical installations.
Electrophoresis treatment and hot polymerised polyester epoxy powder
IP30 rated
Related links
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework 50 mm x 1250000 mm x
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Framework x 310mm
- Schneider Electric PrismaSeT P Series Busbar Accessories for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 39 mm x 39 mm x 629mm
- Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 650mm
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework x 320mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
