Schneider Electric Prisma Series Cover for Use with Door 2.36 in x 234 mm x 5.51in
- RS Stock No.:
- 335-265
- Mfr. Part No.:
- 14210
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,028.65
(exc. VAT)
PHP6,752.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
- Plus 4 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,028.65 |
*price indicative
- RS Stock No.:
- 335-265
- Mfr. Part No.:
- 14210
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 234mm | |
| For Use With | Door | |
| Width | 5.51in | |
| Height | 2.36in | |
| Series | Prisma | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 234mm | ||
For Use With Door | ||
Width 5.51in | ||
Height 2.36in | ||
Series Prisma | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi9 Hinged Cover is a reliable mounting accessory designed for seamless compatibility with door installations. This product is lightweight, durable, and offers an 18-month warranty.
Transparent hinged design for easy access and visibility
RoHS compliant
REACH compliant
Related links
- Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Thalassa Enclosure 234 mm x 278 mm x 40mm
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- RS PRO Polypropylene Storage Bin Blue
- Durham 16 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 24 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 12 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
- Durham 8 Cell Grey Steel Compartment Box, 50 mm x 339mm x 234 mm
