Legrand 089285 Series Plastic Enclosure for Use with 85mm Box 7 mm x 100 mm x 90mm

Subtotal (1 box of 10 units)*

PHP6,240.04

(exc. VAT)

PHP6,988.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,240.04PHP624.004

*price indicative

RS Stock No.:
333-989
Mfr. Part No.:
089285
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Enclosure

Product Type

Enclosure Accessory

Length

100mm

For Use With

85mm Box

Width

90mm

Material

Plastic

Height

7mm

Colour

White

Series

089285

Standards/Approvals

No

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
FR
The Legrand Batibox 100x100mm square universal cover is designed for an Ø85mm box. It has a white finish RAL 9003.

Shape Square

Type of fixing Cover for screw fixing

Model Blind cover

Material Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy