Legrand 600049 Series Enclosure for Use with Dooxie 7.18 mm x 32 mm x 18.8mm

Subtotal (1 box of 100 units)*

PHP6,296.71

(exc. VAT)

PHP7,052.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,296.71PHP62.967

*price indicative

RS Stock No.:
333-951
Mfr. Part No.:
600049
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Enclosure Accessory

Accessory Type

Enclosure

Length

32mm

For Use With

Dooxie

Width

18.8mm

Height

7.18mm

Series

600049

Standards/Approvals

No

Hazardous Area Certification

No

Non Compliant

COO (Country of Origin):
HU
The Legrand Rapido claw with a depth of 40mm is designed for fixing Dooxie devices during renovation projects.

Clips in less than two seconds without tools onto Dooxie mechanisms

Quick and easy claw installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy