nVent HOFFMAN URH Series Polyester Rain Canopy for Use with Enclosure x 340 mm x 1.29m
- RS Stock No.:
- 275-716
- Mfr. Part No.:
- URH12532
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP33,723.54
(exc. VAT)
PHP37,770.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,723.54 |
*price indicative
- RS Stock No.:
- 275-716
- Mfr. Part No.:
- URH12532
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Rain Canopy | |
| Product Type | Rain Canopy | |
| Length | 340mm | |
| For Use With | Enclosure | |
| Width | 1.29m | |
| Material | Polyester | |
| IP Rating | IP44 | |
| Thread Size | 2 in | |
| Series | URH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Rain Canopy | ||
Product Type Rain Canopy | ||
Length 340mm | ||
For Use With Enclosure | ||
Width 1.29m | ||
Material Polyester | ||
IP Rating IP44 | ||
Thread Size 2 in | ||
Series URH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman Polyester Rain hood is designed to provide exceptional outdoor protection for enclosures, featuring a sloped design that effectively shields installations from potential water ingress. This thoughtful construction ensures that components remain secure and dry, even when the door is opened.
Constructed from durable glass fiber reinforced polyester
Light grey finish for aesthetic versatility
Includes one piece with necessary mounting accessories
Special wall mounting brackets are available for secure installation
Clearly marked fixing points simplify the setup process
Designed to comply with protection degree IP44 when mounted
Machining available for custom needs and combinations
Related links
- nVent HOFFMAN URH Series Polyester Rain Canopy for Use with Enclosures 53 mm x 340 mm x 1m
- nVent HOFFMAN URH Series Polyester Reinforced with Fibreglass Enclosure for Use with Enclosures 53 mm x 340 mm x 790mm
- nVent HOFFMAN URH Series Fibreglass Reinforced Polyester Enclosure for Use with Enclosures 53 mm x 340 mm x 500mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosure x 300 mm x 800mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 300 mm x 800mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 210 mm x 400mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 210 mm x 600mm
- nVent HOFFMAN ASST Series Stainless Steel Rain Canopy for Use with Enclosures 59 mm x 400 mm x 800mm
