nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 390 mm x 500 mm x 390mm
- RS Stock No.:
- 275-708
- Mfr. Part No.:
- UMPP5050
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,870.31
(exc. VAT)
PHP3,214.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,870.31 |
*price indicative
- RS Stock No.:
- 275-708
- Mfr. Part No.:
- UMPP5050
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Mounting Plate | |
| Length | 500mm | |
| For Use With | Enclosure | |
| Width | 390mm | |
| Material | Hard Paper | |
| Height | 390mm | |
| Mounting plate type | Insulated | |
| Series | UMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Mounting Plate | ||
Length 500mm | ||
For Use With Enclosure | ||
Width 390mm | ||
Material Hard Paper | ||
Height 390mm | ||
Mounting plate type Insulated | ||
Series UMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman Mounting Plate is designed specifically for use with UDP and UDPT enclosures. Engineered with precision, this mounting plate ensures a barrier between electrical components and the enclosure itself, safeguarding against unintentional contact. Crafted from durable hard paper with a thickness of 5mm, it guarantees durability while facilitating effortless machining and assembly of various components.
Designed for dual direction installation for maximum flexibility
Compatible with a range of UDP and UDPT enclosures
Related links
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosures 515 mm x 515 mm x 415mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 640 mm x 750 mm x 1.14m
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 315 mm x 315 mm x 215mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 890 mm x 1 m x 89mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 890 mm x 1 m x 1.14m
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 1.04 m x 1.035 m x 835mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 500 mm x 500 mm x 750mm
- nVent HOFFMAN UMP Series Galvanised Steel Mounting Plate for Use with Enclosures 500 mm x 500 mm x 750mm
