nVent HOFFMAN MPA Series Steel Mounting Plate Brackets for Use with Enclosure 91 mm x 58 mm x 84mm
- RS Stock No.:
- 275-398
- Mfr. Part No.:
- MPA06
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-398
- Mfr. Part No.:
- MPA06
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Mounting Plate Brackets | |
| Length | 58mm | |
| For Use With | Enclosure | |
| Width | 84mm | |
| Material | Steel | |
| Height | 91mm | |
| Series | MPA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Mounting Plate Brackets | ||
Length 58mm | ||
For Use With Enclosure | ||
Width 84mm | ||
Material Steel | ||
Height 91mm | ||
Series MPA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The nVent Hoffman Mounting Plate Fixation Kit is designed to enable optimum positioning of mounting plates within enclosures, ensuring flexibility for various applications. Crafted from durable, zinc-plated mild steel, this product provides a robust solution for users needing to adjust depths effortlessly. It facilitates the installation of additional mounting plates with ease, making it an essential addition to your equipment setup.
Delivers flexibility in mounting plate arrangement for diverse enclosure requirements
Pack includes two top brackets two bottom sliding brackets and two adjustment brackets
Related links
- nVent HOFFMAN MPD Series Mild Steel Mounting Plate Brackets for Use with Enclosure 49 mm x 34 mm x 73mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 64 mm x 58 mm x 36 mm
- nVent HOFFMAN AD Series Mild Steel Mounting Kit for Use with Enclosures
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 2 mm x 2 mm x 342mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 342 mm x 128mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 142mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 442mm
