nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 500 mm x 19mm
- RS Stock No.:
- 275-240
- Mfr. Part No.:
- SPM2005R5
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-240
- Mfr. Part No.:
- SPM2005R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 500mm | |
| For Use With | Enclosure | |
| Width | 19mm | |
| Material | Mild Steel | |
| Height | 2m | |
| Colour | Light Grey | |
| IP Rating | IP66, IP55 | |
| Series | SPM | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 500mm | ||
For Use With Enclosure | ||
Width 19mm | ||
Material Mild Steel | ||
Height 2m | ||
Colour Light Grey | ||
IP Rating IP66, IP55 | ||
Series SPM | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Side Panels are designed to enhance the protection of electrical components. Constructed from 1.5 mm mild steel and finished with a structured powder coating in RAL 7035 light grey, these panels not only offer a robust barrier but also blend seamlessly into various environments. With easy one man assembly facilitated by patented retainers and a reliable polyurethane gasket, these panels promise exceptional ingress protection.
Easy to assemble with a one piece polyurethane gasket
Designed for simple installation using only 8 screws
Compatible with side door DNS for added versatility
Achieves high ingress protection ratings in combination with MCS
Finished in a structured powder coating for additional durability
Related links
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 500 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 400 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 800 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 2 m x 600 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 362 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 562 mm x 19mm
- nVent HOFFMAN SPM Series Mild Steel Side Panel for Use with Enclosure 1.8 m x 800 mm x 19mm
- nVent HOFFMAN SPM Series 304 Stainless Steel Side Panel for Use with Enclosure 1.96 m x 562 mm x 18mm
