Eaton NZM Series Connection Terminal for Use with N(S)3, PN3, NZM3 102 mm x 92.5 mm x 137mm
- RS Stock No.:
- 259-660
- Mfr. Part No.:
- 271461 NZM3-XKA2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP32,223.48
(exc. VAT)
PHP36,090.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,223.48 |
*price indicative
- RS Stock No.:
- 259-660
- Mfr. Part No.:
- 271461 NZM3-XKA2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 92.5mm | |
| For Use With | N(S)3, PN3, NZM3 | |
| Width | 137mm | |
| Height | 102mm | |
| Series | NZM | |
| Standards/Approvals | CSA, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 92.5mm | ||
For Use With N(S)3, PN3, NZM3 | ||
Width 137mm | ||
Height 102mm | ||
Series NZM | ||
Standards/Approvals CSA, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton robust tunnel terminal that enhances electrical installations with its adaptable configuration and superior performance. Spearheaded by the innovative ethos of Eaton, this three-pole terminal is crafted to support a maximum of 2x240mm², ensuring flexibility for various applications, whether in industrial or commercial settings. Its seamless integration caters to a wide array of circuit configurations, making it an ideal choice for any seasoned professional seeking reliability. With compliance to stringent safety standards, the NZM3-XKA2 epitomises quality and durability, ensuring peace of mind in critical electrical systems. This unit underscores Eaton's commitment to delivering state-of-the-art solutions, meeting the demands of modern electrical engineering with ease.
Flexible mounting options accommodate different installation requirements
Designed with corrosion resistance for extended lifecycle in challenging environments
Adheres to international safety and environmental standards for utmost compliance
Optimised for use with copper cables, enhancing conductivity and performance
Supports a wide range of amperage ratings for versatile application
Incorporates modular function groups for simple and efficient configuration
Facilitates easy access for maintenance without disrupting the entire system
Backed by comprehensive technical resources for informed installation and usage
Related links
- Eaton NZM Series Connection Terminal for Use with N(S)3 PN3 102 mm x 92.5 mm x 137mm
- Eaton NZM Series Connection Terminal for Use with PN3-4 N(S)3-4 105 mm x 190 mm x 105mm
- Eaton NZM Terminal Extension for use with N(S)3 NZM3
- Eaton NZM Series Handle for Use with N(S)3(-4) PN3(-4) 124 mm x 108 mm x 140mm
- Eaton NZM Series Connection Terminal for Use with N(S)3-4 PN3-4 105 mm x 190 mm x 105mm
- Eaton NZM Series Connection Terminal for Use with PN3(-4) N(S)3(-4) 275 mm x 120.5 mm x 140mm
- Eaton NZM Mounting Plate for use with PN3 NZM3 N3
- Eaton NZM Terminal Extension for use with PN3 N(S)3
