Eaton Eaton xComfort Series Plug for Use with Modular Programmable Controllers XC100 and XC200 95 mm x 100 mm x 30mm
- RS Stock No.:
- 258-204
- Mfr. Part No.:
- 288894 XIOC-NOP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,103.48
(exc. VAT)
PHP5,715.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,103.48 |
*price indicative
- RS Stock No.:
- 258-204
- Mfr. Part No.:
- 288894 XIOC-NOP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plug | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| For Use With | Modular Programmable Controllers XC100 and XC200 | |
| Width | 30mm | |
| Height | 95mm | |
| IP Rating | IP20 | |
| Series | Eaton xComfort | |
| Standards/Approvals | UL Category Control No.:NRAQ CSA-C22.2 No. 0-M, UL File No.:E135462, CE, CSA, CSA-C22.2 No. 142-M UL, CSA Class No.:2252-01, CSA File No.:012528, UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plug | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
For Use With Modular Programmable Controllers XC100 and XC200 | ||
Width 30mm | ||
Height 95mm | ||
IP Rating IP20 | ||
Series Eaton xComfort | ||
Standards/Approvals UL Category Control No.:NRAQ CSA-C22.2 No. 0-M, UL File No.:E135462, CE, CSA, CSA-C22.2 No. 142-M UL, CSA Class No.:2252-01, CSA File No.:012528, UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton empty module is designed specifically for the XC100 and XC200 series, providing an efficient solution to cover free slots within modular programmable controllers. With its compact design, it not only enhances scalability but also facilitates seamless integration into modern automation systems. The product is built to ensure reliability and compliance with industry standards, helping users streamline their operations while maintaining a high level of functionality. Its user-friendly design makes it an essential accessory for anyone looking to optimise their automation tasks and achieve superior performance in industrial settings.
Designed to enhance system scalability with ease of installation
Offers a reliable solution for covering free slots in modular controllers
Complies with stringent industry standards for safety and quality
Facilitates smooth integration with existing automation setups
Compact dimensions allow for efficient space utilisation in control panels
Related links
- Eaton Eaton xComfort Series Plastic Wall Profile for Use with KLV for Projects 825 mm x 90 mm x 345mm
- Eaton Eaton xComfort Series Wall Profile 825 mm x 90 mm x 345mm
- Eaton Eaton xComfort Series Plastic Wall Profile 825 mm x 90 mm x 345mm
- Eaton Eaton xComfort Series Document Holder for Use with Klv Accessories 40 mm x 15 mm x 70mm
- Eaton Eaton xComfort Series Metal Nail Straps for Use with Klv Accessories, KLV energy 25 mm x 60 mm x 150mm
- Eaton Eaton xComfort Series Frame for Use with KLV energy KLV Multimedia 840 mm x 32 mm x 360mm
- Eaton Eaton xComfort Series Box for Use with Klv Accessories Klv Hybrid, KLV energy 825 mm x 90 mm x
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
