Eaton Cable Strap 25 mm x 4 mm x 76mm
- RS Stock No.:
- 256-025
- Mfr. Part No.:
- 263129 Z-LTS-V-LA
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP1,236.36
(exc. VAT)
PHP1,384.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,236.36 | PHP412.12 |
*price indicative
- RS Stock No.:
- 256-025
- Mfr. Part No.:
- 263129 Z-LTS-V-LA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable Strap | |
| Length | 4mm | |
| Width | 76mm | |
| Height | 25mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable Strap | ||
Length 4mm | ||
Width 76mm | ||
Height 25mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Distribution part is designed to deliver impressive performance and reliability for your operational needs. Compact yet robust, this product is ingeniously engineered for a variety of applications, ensuring adaptability in diverse settings. It presents an efficient solution for users seeking both quality and functionality, establishing itself as a key component in any electrical setup. The attention to detail in its design not only meets but enhances compliance standards, assuring users of its commitment to safety and environmental responsibility. Its compact configurations allow it to fit seamlessly into constrained spaces, providing a balance of strength and finesse.
Lightweight construction aids in easy installation and handling
Compliance with RoHS standards ensures environmentally friendly usage
Versatile design caters to a range of electrical configurations
Equipped with a solid build to withstand demanding conditions
Designed for optimal interaction with a variety of busbar systems
Related links
- Eaton Z-LTS-V-KLA Series Cover 40 mm x 60 mm x 38mm
- Eaton Z-LTS Terminal
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- Pinet Polished 430 Stainless Steel Torque 50 mm x 76mm
- Elesa Matt Polyamide Butt with a Fixed Pin 50 mm x 76mm x 11.5 mm
- nVent HOFFMAN AWS Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm
- nVent HOFFMAN AWS Series 316 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm
- nVent HOFFMAN AS2 Series 304 Stainless Steel Seal for Use with Enclosure x 76 mm x 76mm
