Eaton NZM Series Connection Terminal for Use with N(S)2(-4), NZM2(-4), PN2(-4) 184 mm x 103 mm x 105mm
- RS Stock No.:
- 256-018
- Mfr. Part No.:
- 262244 NZM2-250-XKC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,982.94
(exc. VAT)
PHP4,460.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,982.94 |
*price indicative
- RS Stock No.:
- 256-018
- Mfr. Part No.:
- 262244 NZM2-250-XKC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 103mm | |
| For Use With | N(S)2(-4), NZM2(-4), PN2(-4) | |
| Width | 105mm | |
| Height | 184mm | |
| Series | NZM | |
| Standards/Approvals | CSA, IEC, UL, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 103mm | ||
For Use With N(S)2(-4), NZM2(-4), PN2(-4) | ||
Width 105mm | ||
Height 184mm | ||
Series NZM | ||
Standards/Approvals CSA, IEC, UL, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker is expertly designed to provide exceptional performance and reliability. With its advanced features, the circuit breaker ensures comprehensive protection for electrical systems, making it an ideal choice for a wide range of industrial and commercial applications. Crafted for ease of installation, it conforms to international standards and provides peace of mind through robust compliance certifications. The unit is specifically tailored to manage up to 300 A, supporting efficient energy distribution and control in various configurations. Its thoughtful design focuses on optimising operational efficiency while minimising downtime, thus enhancing productivity in demanding environments.
A three-pole configuration enhances versatility in a variety of applications
The compact design allows for easier integration into existing systems
Exceptional temperature rise management ensures the longevity of electrical components
Designed to meet rigorous safety standards for added peace of mind
Compatible with both copper cable and stranded cable for flexible wiring options
The device offers a high degree of protection against electrical shock
Comprehensive electromagnetic compatibility safeguards performance near other electronic devices
Easy access to technical resources and installation guidance ensures a smooth setup process
Related links
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 184 mm x 103 mm x 105mm
- Eaton NZM Series Copper Connection Terminal for Use with N(S)2(-4) PN2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with PN2(-4) N(S)2(-4) 45 mm x 60 mm x 70mm
- Eaton NZM Series Connection Terminal for Use with N(S)2-4 PN2-4 100 mm x 145 mm x 90mm
- Eaton NZM Fixing Screw for use with N(S)2-4 PN2-4
- Eaton NZM Terminal for use with N(S)2(-4) PN2(-4)
- Eaton NZM Door Coupling Handle for use with N(S)2(-4) PN2(-4)
- Eaton NZM Rotary Handle for use with N(S)2(-4) PN2(-4)
