Eaton Rack 28 mm x 107 mm x 66.5mm
- RS Stock No.:
- 254-116
- Mfr. Part No.:
- 260794 XIOC-BP-2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,576.49
(exc. VAT)
PHP6,245.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,576.49 |
*price indicative
- RS Stock No.:
- 254-116
- Mfr. Part No.:
- 260794 XIOC-BP-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rack Panel | |
| Accessory Type | Rack | |
| Length | 107mm | |
| Width | 66.5mm | |
| Height | 28mm | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA File No.: 012528 UL Category Control No.: NRAQ UL UL508 CSA-C22.2 No. 0-M UL File No.: E135462 CSA Class No.: 2252-01 CSA-C22.2 No. 142-M CSA CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rack Panel | ||
Accessory Type Rack | ||
Length 107mm | ||
Width 66.5mm | ||
Height 28mm | ||
IP Rating IP20 | ||
Standards/Approvals CSA File No.: 012528 UL Category Control No.: NRAQ UL UL508 CSA-C22.2 No. 0-M UL File No.: E135462 CSA Class No.: 2252-01 CSA-C22.2 No. 142-M CSA CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative rack solution is designed to accommodate two XIOC modules, providing an expandable setup for your automation needs. With a compact design that seamlessly integrates into existing systems, this product ensures robust performance in operational environments. Built with adaptability in mind, it supports various mounting methods including wall and rail options, catering to diverse installation preferences. The products design is not only functional but also compliant with rigorous international safety standards, assuring users of its reliability and quality. Enhanced features make it suitable for modern communication protocols, enabling effortless integration within advanced automation systems, ultimately delivering tailored solutions for a wide range of industrial applications.
Expandable design allows for future upgrades as system demands grow
Compact size helps optimise space utilisation in control cabinets
Offers robust protection with a degree of protection rated at IP20
Compatible with various mounting methods for versatile installation
Designed for excellent heat dissipation, ensuring enhanced performance
Integrates seamlessly with modern communication interfaces
Lightweight construction enables easy handling and installation
Related links
- Eaton, XIOC Rack for use with Eaton Xioc Rack For Cpus Xc100/200 And 1 Xioc Modules
- Schneider Electric PanelSeT Series ABS Wall Box 241 mm x 194 mm x 107 mm
- Eaton 300A British Standard Fuse 78 x 107 mm 660V, 81.7 mm
- Hammond 1594 Series Black IP54, 53 mm x 168 mm x 107 mm
- Hammond 1594 Series Black IP65, 53 mm x 168 mm x 107 mm
- Timeguard WP Series Thermoplastic Wall Box 335 mm x 220 mm x 107 mm
- Hammond 1594 Series Black Black Lid Flame Retardant ABS Enclosure 64.9 mm x 167 mm x 107 mm
- Hammond 1457 Series Black Black Lid Aluminium Enclosure 34.9 mm x 107 mm x 131.2 mm
