Eaton xEnergy Safety Ci Series Plastic Strip for Use with Modular Busbar System, Prepared Enclosure, xEnergy Safety Ci
- RS Stock No.:
- 252-871
- Mfr. Part No.:
- 194590 BS-S60-CI/EP
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP4,076.24
(exc. VAT)
PHP4,565.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,076.24 | PHP407.624 |
*price indicative
- RS Stock No.:
- 252-871
- Mfr. Part No.:
- 194590 BS-S60-CI/EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Strip | |
| Product Type | Blanking Plug | |
| Length | 15mm | |
| For Use With | Modular Busbar System, Prepared Enclosure, xEnergy Safety Ci | |
| Width | 56mm | |
| Material | Plastic | |
| Height | 195mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Strip | ||
Product Type Blanking Plug | ||
Length 15mm | ||
For Use With Modular Busbar System, Prepared Enclosure, xEnergy Safety Ci | ||
Width 56mm | ||
Material Plastic | ||
Height 195mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton blanking strip is an essential accessory designed for enhancing the functionality and safety of the xEnergy Safety Ci fuse enclosure. Crafted with precision, this component effectively covers unused spaces, thereby maintaining the integrity of the modular system. It plays a crucial role in streamlining operations by ensuring that only the necessary sections are active, thus minimising the risk of accidental contact with live parts. With its modern aesthetic and robust construction, this component seamlessly integrates within any configuration. The product is not only practical but also adheres to environmental standards, ensuring compliance and reliability for all users.
Constructed from durable plastic for long-lasting use
Lacquered surface protection ensures resistance to wear and tear
Designed to fit into modular spacings for versatile installation
RAL 7035 colour offers a clean, professional appearance
Facilitates easy installation within the xEnergy Safety Ci range
Works effectively to cover unused spaces in the enclosure
Conforms to RoHS standards for environmental safety
Enhances overall safety by preventing accidental exposure to electrical components
Related links
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH2 375 mm x 375 mm x 200mm
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 1 Way
- Eaton xEnergy Safety Ci 3 Phase Distribution Board Enclosure 400 A, 1 Way
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH00-S160-BT1 375 mm x 375 mm x 250mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with Mounting System Basic Enclosure, CI
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
