Eaton EWK Series Mounting Kit for Use with NZM1 160A 300 mm x 80 mm x 250mm
- RS Stock No.:
- 252-492
- Mfr. Part No.:
- 193696 EWK-NZM1-KIT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,928.29
(exc. VAT)
PHP5,519.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,928.29 |
*price indicative
- RS Stock No.:
- 252-492
- Mfr. Part No.:
- 193696 EWK-NZM1-KIT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Length | 80mm | |
| For Use With | NZM1 160A | |
| Width | 250mm | |
| Height | 300mm | |
| Series | EWK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Length 80mm | ||
For Use With NZM1 160A | ||
Width 250mm | ||
Height 300mm | ||
Series EWK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Mounting Kit is a highly versatile solution designed to enhance the installation and performance of your electrical systems. With its compact dimensions of 250x300 mm, this kit fits seamlessly into various environments while ensuring robust functionality. Ideal for use with power circuit breakers, it provides reliable and efficient operation for your electrical distribution needs. Its durable construction and thoughtful design ensure that it meets high safety and performance standards.
Designed for easy installation in diverse applications
Complies with RoHS standards for environmentally conscious operation
Lightweight construction promotes ease of handling during setup
Accommodates four-pole configurations for versatile connectivity
Fitted with a sturdy plastic cover plate for enhanced protection
Supports a high amperage rating of 160 A for demanding environments
Includes comprehensive documentation to assist with installation and compliance
Related links
- Eaton EWK Series Mounting Kit for Use with NZM2 300 mm x 80 mm x 250mm
- Eaton EWK Series Mounting Kit for Use with XNH00-A160 300 mm x 80 mm x 250mm
- Eaton EWK Series Mounting Kit for Use with Dumeco 160/250A 3/4p 300 mm x 80 mm x 250mm
- Eaton XTPWCUB-H150 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton XTPWCUB-H75 Series Steel Accessory Kit for Use with Enclosure 250 mm x 80 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton ZSD Series Accessory Kit 300 mm x 60 mm x 250mm
