Eaton SWD4 Series PVC Cable 20 mm x 50 mm x 50mm
- RS Stock No.:
- 252-409
- Mfr. Part No.:
- 197658 SWD4-M5LF8-24-2S
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,394.58
(exc. VAT)
PHP1,561.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,394.58 | - |
| 10 + | PHP1,271.68 | 8% |
*price indicative
- RS Stock No.:
- 252-409
- Mfr. Part No.:
- 197658 SWD4-M5LF8-24-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Length | 50mm | |
| Width | 50mm | |
| Material | PVC | |
| Height | 20mm | |
| Series | SWD4 | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Accessory Type Cable | ||
Length 50mm | ||
Width 50mm | ||
Material PVC | ||
Height 20mm | ||
Series SWD4 | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton flat cable, part of the smartwire-DT series, is designed for seamless integration within switch cabinets, enhancing connectivity and communication for various applications. Measuring 0.5 m in length and featuring eight poles, it comes pre-fabricated with two blade terminals, ensuring hassle-free installation. The flat cable is built to meet high standards, providing reliability in demanding environments. Its UV-resistant and flame-retardant properties make it ideal for both indoor and outdoor use, ensuring longevity and safety. With its robust design, this accessory flat cable caters to diverse automation needs, delivering both performance and efficiency in electrical engineering solutions.
UV resistant for enhanced durability against sunlight exposure
Flame-retardant construction adheres to strict safety regulations
Constructed with polyvinyl chloride to withstand various environmental challenges
Compatible with signalling applications for improved functionality
Designed for easy installation with pre-fabricated terminals
Lightweight design ensures easy handling during setup
Optimised bending radius for flexibility in tight spaces
Appropriate for moving applications, maintaining performance under dynamic conditions
Built to support reliable connections within smartwire-DT systems
Related links
- Eaton SWD4 Series Ribbon Cable 10 m Length
- Eaton SmartWire-DT Series Ribbon Cable 3 m Length
- Eaton SWD4 Plug to Socket Power Cable, 10 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 4 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 3 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 1.5 m Black PVC
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
- Eaton SmartWire-DT Series Ribbon Cable 5 m Length
