Eaton Moeller VS Series Strip for Use with CI-K2-80-A 5.8 mm x 52 mm x 18.2mm
- RS Stock No.:
- 251-901
- Mfr. Part No.:
- 211258 VST1
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
PHP849.94
(exc. VAT)
PHP951.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP849.94 | PHP169.988 |
*price indicative
- RS Stock No.:
- 251-901
- Mfr. Part No.:
- 211258 VST1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Strip | |
| Product Type | Blanking Plug | |
| Length | 52mm | |
| For Use With | CI-K2-80-A | |
| Width | 18.2mm | |
| Height | 5.8mm | |
| Series | Moeller VS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Strip | ||
Product Type Blanking Plug | ||
Length 52mm | ||
For Use With CI-K2-80-A | ||
Width 18.2mm | ||
Height 5.8mm | ||
Series Moeller VS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton VS insulated enclosure is designed specifically for CI-K2-80-A, providing a robust and reliable solution for blanking off space units in your electrical installations. This product offers both functionality and safety, seamlessly integrating into small enclosures while ensuring compliance with stringent industry standards. Catering to a variety of applications, the VS range stands out with its dynamic design and impressive technical attributes, making it an essential component for professionals seeking efficient performance and enduring quality. Whether for new installations or retrofitting, this blanking strip delivers superb thermal stability and minimal heat dissipation, meeting modern demands in electrical engineering and automation.
Engineered to provide effective blanking solutions in small enclosures
Constructed to withstand ambient temperatures from -25 °C to 70 °C
Complies with product standards for corrosion and thermal stability
Facilitates ease of installation while preventing external removal
Conforms to electromagnetic compatibility standards for enhanced safety
Designed with a focus on mechanical function to ensure long-lasting performance
Offers flexibility in applications for command and alarm devices
Meets stringent specifications for building safety and electrical shock protection
Related links
- Pinet Raw Stainless Steel Latch with a Spring Loaded Pin 82 mm x 18.2mm x 3 mm
- Pinet Raw 304 Stainless Steel with a Spring Loaded Pin 82 mm x 18.2mm x 2.8 mm
- Eaton Moeller Series Protective Cover 3.5 mm x 26 mm x 26mm
- Eaton Moeller M-CI Series Steel Plate 1.5 mm x 116 mm x 92mm
- Eaton Eaton Moeller Series Black IP65, 145 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series White IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Black IP65, 100 mm x 181 mm x 100 mm
- Eaton Eaton Moeller Series Grey IP65, 145 mm x 181 mm x 100 mm
