Eaton xEnergy Basic Series Feeding Unit for Use with NH In-line 750 mm x 60 mm x 250mm
- RS Stock No.:
- 248-879
- Mfr. Part No.:
- 180442 EP25AP-GTL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,648.93
(exc. VAT)
PHP15,286.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,648.93 |
*price indicative
- RS Stock No.:
- 248-879
- Mfr. Part No.:
- 180442 EP25AP-GTL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Feeding Unit | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| For Use With | NH In-line | |
| Width | 250mm | |
| Height | 750mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Feeding Unit | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
For Use With NH In-line | ||
Width 250mm | ||
Height 750mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system offers a pioneering approach to low voltage switchgear, designed for optimum efficiency and performance. It combines robust engineering with innovative features, ensuring reliability in demanding applications. Built to cater to various electrical needs, the system incorporates a feeding unit NH fuse switch disconnector and comes fully equipped with essential accessories. Its compact dimensions and thoughtful design ensure it fits seamlessly into any installation, making it an ideal choice for professionals seeking to enhance their electrical systems with quality components. With the assurance of compliance to RoHS standards, this product is an environmentally sound choice, providing peace of mind without compromising on functionality. Whether for new builds or upgrades, this system represents a sophisticated solution for modern electrical demands.
Designed to comply with international safety standards for peace of mind
Compact dimensions allow for easy integration in tight spaces
Equipped with a high-quality feeding unit for reliable power distribution
Lightweight construction facilitates quick and straightforward installation
Fitted with essential accessories to meet diverse operational needs
Comprehensive documentation and brochures available to assist users
Sustainable design ensures adherence to environmental regulations
Related links
- Eaton xEnergy Basic Series Mounting Unit for Use with NZM1 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Plate 300 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Mounting Plate 450 mm x 75 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit 300 mm x 45 mm x 250mm
- Eaton xEnergy Basic Series Mounting Unit for Use with NH2 450 mm x 50 mm x 250mm
