Eaton Eaton Moeller Series Enclosure Support 100 μm x 80 mm x 80mm
- RS Stock No.:
- 247-759
- Mfr. Part No.:
- 137294 CMMZ-00/28
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP1,454.42
(exc. VAT)
PHP1,628.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,454.42 | PHP145.442 |
*price indicative
- RS Stock No.:
- 247-759
- Mfr. Part No.:
- 137294 CMMZ-00/28
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 80mm | |
| Width | 80mm | |
| Height | 100μm | |
| Series | Eaton Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 80mm | ||
Width 80mm | ||
Height 100μm | ||
Series Eaton Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative wireless switch from The Eaton Moeller series xComfort brings a seamless integration of style and functionality to your smart home. Designed to enhance the modern living experience, it offers unparalleled flexibility in controlling electrical devices without the need for physical wiring. The sleek grey cover film adds a touch of sophistication, making it not just a functional component but also a stylish addition to any decor. Whether undertaking a renovation or simply upgrading your existing setup, this product promises ease of installation and reliability, ensuring you can manage your home environment effortlessly.
The wireless design enables effortless installation in any location
Sleek grey finish complements various interior styles
Designed for ease of use, allowing control from anywhere within your home
Compatible with a wide range of Eaton xComfort systems for easy integration
Lightweight yet durable, ensuring long-lasting performance without added bulk
Conforms to RoHS standards, reflecting a commitment to environmental sustainability
Related links
- Eaton Eaton Moeller Series Enclosure Support 100 μm x 80 mm x 80mm
- Eaton Eaton Moeller Series DIN Rail Clip 10 mm x 47 mm x 30mm
- Eaton Moeller Series xComfort Series Screw Set 10 mm x 60 mm x 40mm
- Eaton Moeller xComfort Series Adhesive Strip 1 mm x 55 mm x 7mm
- Eaton RC Suppressor Circuit for use with Eaton Moeller Series xComfort - Actuators
- Eaton Eaton Moeller Series Accessory Kit for Use with Enclosure Accessory 10 mm x 120 mm x 80mm
- Eaton xComfort Series Power Supply 20.5 mm x 50.2 mm x 48mm
- Eaton Mounting Plate 70 mm L for Use with Niko Pushbutton 45 x 45 mm
