Eaton KLV Series Plastic Cover for Use with ECO distribution board, BF flat distribution board, Accessory consideration,

Subtotal (1 pack of 10 units)*

PHP2,337.83

(exc. VAT)

PHP2,618.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,337.83PHP233.783

*price indicative

RS Stock No.:
247-317
Mfr. Part No.:
178976 BS-6MF-WH
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Accessory Type

Cover

Length

12mm

For Use With

ECO distribution board, BF flat distribution board, Accessory consideration, EWK distribution board, Empty-space cover, KLV distribution board, MICRO distribution board, MINI distribution board, Klv Accessories

Width

108mm

Material

Plastic

Height

52mm

Colour

White

Series

KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
NL
The Eaton blanking strip is a quintessential accessory for enhancing the safety and functionality of distribution boards. Designed for compatibility with a variety of distribution systems, this high-quality strip seamlessly covers unused spaces, preventing dust and debris from entering, while preserving the sleek aesthetic of the overall installation. Constructed from durable plastic and finished with a lacquered surface, it ensures a long-lasting and visually appealing solution for both residential and commercial electrical boards. The efficient design accommodates six modular spacings, making it a versatile choice for diverse setups. With its commitment to compliance and safety, this blanking strip is an ideal addition to your electrical components, ensuring that your installation is both professional and compliant with industry standards.

Ideal for use with various distribution boards

Offers a sleek finish while providing essential coverage

Durable construction designed for longevity

Lacquered surface enhances overall aesthetics

Streamlined design fits modular spacings perfectly

Supports efficient cable management and protection

Compliance with RoHS standards ensures environmental safety

Lightweight design makes installation simple and hassle-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy