Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- RS Stock No.:
- 246-548
- Mfr. Part No.:
- 184722 XMR-P-04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP22,701.78
(exc. VAT)
PHP25,425.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,701.78 |
*price indicative
- RS Stock No.:
- 246-548
- Mfr. Part No.:
- 184722 XMR-P-04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 249mm | |
| For Use With | XR-MCCB-PIFT | |
| Width | 559mm | |
| Height | 95mm | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 249mm | ||
For Use With XR-MCCB-PIFT | ||
Width 559mm | ||
Height 95mm | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a significant advancement in energy distribution systems. Designed for compatibility with the XR-MCCB-PIFT, this product features a compact height of 100mm, allowing for efficient installation within space-constrained environments. Its thoughtful engineering integrates key specifications such as robust construction and compliance with industry standards, ensuring long-term reliability and performance. The switchgear is built with user convenience in mind, maximising ease of access and maintenance for operational efficiency. With its stylish design and practical functionality, this switchgear is not just a piece of equipment; it is a testament to cutting-edge engineering, tailored to meet the demands of modern electrical installations.
Compact design facilitates installation in limited spaces
Integrated mounting solutions enhance product versatility
Durable construction that complies with industry standards
User-friendly access for improved maintenance
Efficient energy distribution optimises performance in applications
Stylish aesthetics complement modern electrical installations
Versatile function adaptable to varying operational requirements
Related links
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 95 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT 195 mm x 249 mm x 559mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 395 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 145 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 295 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 95 mm x 231 mm x 95mm
