Eaton xEnergy Main Series Steel Shutter for Use with PIFT 80 mm x 200 mm x 180mm

Subtotal (1 pack of 12 units)*

PHP12,685.12

(exc. VAT)

PHP14,207.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,685.12PHP1,057.093

*price indicative

RS Stock No.:
246-185
Mfr. Part No.:
135256 XAS0606-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Shutter

Product Type

Enclosure Accessory

Length

200mm

For Use With

PIFT

Width

180mm

Material

Steel

Height

80mm

Colour

Black

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton shutter side part is a vital component of the Eaton xEnergy Main LV switchgear series, designed for seamless integration and dependable performance in low-voltage applications. Crafted to meet rigorous standards, it ensures both functionality and longevity. The product features a robust steel construction, making it suitable for various environments requiring reliable switchgear solutions. Its thoughtful design not only boosts operational efficiency but also simplifies maintenance, making it a preferred choice for professionals in the electrical engineering sector. With a commitment to safety and compliance, this accessory substantiates Eaton's reputation for high-quality engineering and innovation.

Constructed from durable materials for enhanced longevity

Designed for easy installation, saving both time and effort

Ensures compliance with RoHS standards for environmental safety

Part of a comprehensive solution within Eaton's switchgear offerings

Offers versatility in low-voltage applications across various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy