Eaton xEnergy Main Series Metal Lock Insert 11.7 mm x 37 mm x 22mm
- RS Stock No.:
- 244-179
- Mfr. Part No.:
- 141852 XNNCB
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP10,625.20
(exc. VAT)
PHP11,900.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,625.20 | PHP212.504 |
*price indicative
- RS Stock No.:
- 244-179
- Mfr. Part No.:
- 141852 XNNCB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Lock Insert | |
| Length | 37mm | |
| Width | 22mm | |
| Material | Metal | |
| Height | 11.7mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Lock Insert | ||
Length 37mm | ||
Width 22mm | ||
Material Metal | ||
Height 11.7mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton copper U bolt is a pivotal component designed for Eaton's xEnergy Main LV switchgear system, renowned for enhancing the operational efficiency of low voltage systems. Manufactured with a robust 3mm thickness, it delivers reliable support while ensuring seamless integration with various enclosure configurations. The product stands out with precise dimensions, promoting not only structural stability but also easy installation within existing setups. Its lightweight design does not compromise on durability, making it an ideal choice for diverse electrical applications where weight and strength are crucial. This item is RoHS compliant, underscoring Eaton's commitment to sustainability while providing effective solutions in modern electrical engineering.
Crafted from high-quality metal for optimal durability and longevity
Designed to seamlessly fit within Eaton's xEnergy Main LV switchgear systems
Offers a robust 3mm thickness, ensuring high levels of support
Lightweight construction for easier handling and installation
RoHS compliant, reflecting a commitment to environmental standards
Versatile application suitable for a range of enclosure configurations
Comes with comprehensive documentation and support for end-users
Related links
- Eaton xEnergy Main Series Steel Lock Insert for Use with M12 3 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Metal Profile 632 mm x 17 mm x 22mm
- Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M10 19 mm x 22 mm x 22mm
- Eaton xEnergy Main Series Lockable Steel Black RAL 7035 Plain 994mm W 37 mm L
- Eaton xEnergy Main Series Lockable Steel Black RAL 7035 Plain 794mm W 37 mm L
- Eaton xEnergy Main Series Plastic 3 Point Lock Linkage 22 mm x 42 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1.83 m x 91 mm x 549mm
