Eaton Moeller ZB4 Series Earthing Kit 25 mm x 80 mm x 15mm
- RS Stock No.:
- 243-714
- Mfr. Part No.:
- 081038 ZB4-102-KS1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,413.94
(exc. VAT)
PHP3,823.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,413.94 |
*price indicative
- RS Stock No.:
- 243-714
- Mfr. Part No.:
- 081038 ZB4-102-KS1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Earthing Kit | |
| Product Type | Earthing Kit | |
| Length | 80mm | |
| Width | 15mm | |
| Height | 25mm | |
| Series | Moeller ZB4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Earthing Kit | ||
Product Type Earthing Kit | ||
Length 80mm | ||
Width 15mm | ||
Height 25mm | ||
Series Moeller ZB4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series ZB4 screen earth kit is designed for effective EMC-compliant connection of cable shielding, enhancing your installation's reliability and safety. Built with meticulous attention to detail, this accessory facilitates seamless operation in various environments. It stands out with its robust corrosion resistance and thermal stability, ensuring durability even in the most demanding conditions. The design verification complements its practical applications, making it an indispensable choice for professionals seeking efficient solutions in their electrical assemblies.
Offers excellent EMC-compliance for cable screening connections
Constructed to provide optimal corrosion resistance
Ensures thermal stability under varying climatic conditions
Designed for hassle-free installation within switchgear systems
Incorporates features that adhere to strict product standards
Facilitates ease of integration with existing electrical components
Supports effective mechanical impact resistance
Promotes safety with protection against electric shock
Related links
- Schneider Electric PanelSeT Accessoires Series Earthing Kit 65 mm x 18 mm x 18mm
- Eaton Eaton xEnergy Series Partition 35 mm x 17 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 17 mm x 15mm
- Eaton SL63032 Series Busbar Accessories for Use with Enclosure 180 mm x 40 mm x 15mm
- Eaton SLPEN630U Series Busbar Accessories for Use with Enclosure 65 mm x 28 mm x 15mm
- Eaton SL63033 Series Busbar Accessories for Use with Enclosure 180 mm x 40 mm x 15mm
- Eaton SLPEN63011 Series Busbar Accessories for Use with Enclosure 66 mm x 40 mm x 15mm
- Eaton xEnergy Series Steel Hexagonal Screw 13 mm x 25 mm x 15mm
