Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
- RS Stock No.:
- 241-427
- Mfr. Part No.:
- 133017 XSPTA13508
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP33,277.28
(exc. VAT)
PHP37,270.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,277.28 |
*price indicative
- RS Stock No.:
- 241-427
- Mfr. Part No.:
- 133017 XSPTA13508
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 1.35m | |
| For Use With | LV Switchgear | |
| Width | 800mm | |
| Material | Steel | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 1.35m | ||
For Use With LV Switchgear | ||
Width 800mm | ||
Material Steel | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is designed for superior performance and safety in low-voltage applications. Its robust construction, featuring a powder-coated steel design, ensures durability while providing essential arc protection. Ideal for various enclosure builds, with a specified width and depth, the switchgear exemplifies efficiency and functionality.
Constructed from high quality steel for long lasting performance
Grey colour provides a contemporary aesthetic for any setup
Suitable for both roof and bottom planking applications
Includes comprehensive brochures and resources for user assistance
Related links
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.35 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 20 mm x 1.2 m x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 600 mm x 800mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 30 mm x 1 m x 1mm
