Eaton xEnergy Safety Ci Series Lug 10 mm x 110 mm x 20mm
- RS Stock No.:
- 241-011
- Mfr. Part No.:
- 079269 L-KL-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,419.01
(exc. VAT)
PHP3,829.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,419.01 | PHP341.901 |
*price indicative
- RS Stock No.:
- 241-011
- Mfr. Part No.:
- 079269 L-KL-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lug | |
| Product Type | Enclosure Accessory | |
| Length | 110mm | |
| Width | 20mm | |
| Height | 10mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lug | ||
Product Type Enclosure Accessory | ||
Length 110mm | ||
Width 20mm | ||
Height 10mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton lug for expansion clamp is an essential accessory for optimal performance in electrical installations. Designed specifically for compatibility with AK16 and AK35 expansion terminals, it facilitates seamless connections and enhances the efficiency of busbar terminal setups. The product's ultra-flat design ensures it integrates perfectly within space-constrained environments while maintaining robust functionality. Constructed from high-quality materials, this accessory not only adheres to RoHS compliance but also promises durability and reliability under various operational conditions. This solution is ideal for professionals seeking to enhance safety and efficiency in low-voltage switchgear applications, making it a go-to choice among industry experts who appreciate craftsmanship and innovation.
Engineered for smooth integration with AK16 and AK35 terminal systems
Ultra-flat design optimises space usage in tight installations
Constructed from high-quality materials for enhanced durability
RoHS compliant, ensuring safety and environmental standards
Facilitates efficient connections, reducing potential installation errors
Perfectly suited for low-voltage switchgear applications
Related links
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Assembly Kit 20 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Meters, Protective Shrouds 110 mm x 28 mm x 20.5mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with D02-SO/63/3-R-27 XNH00-S160-BT1 375 mm x
- Eaton xEnergy Safety Ci Series Steel Nut for Use with Basic Enclosures xEnergy Safety Ci 8 mm x 8 mm x
- Eaton xEnergy Safety Ci Series Bracket 40 mm x 30 mm x 15mm
