Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 903 mm x 903 mm x 270mm
- RS Stock No.:
- 239-888
- Mfr. Part No.:
- 184660 XPRCCV0975035
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,645.18
(exc. VAT)
PHP4,082.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,645.18 |
*price indicative
- RS Stock No.:
- 239-888
- Mfr. Part No.:
- 184660 XPRCCV0975035
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 903mm | |
| For Use With | LV Switchgear | |
| Width | 270mm | |
| Material | Metal | |
| Height | 903mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 903mm | ||
For Use With LV Switchgear | ||
Width 270mm | ||
Material Metal | ||
Height 903mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Blanking Plate excels in environments where safety and functionality are paramount. With its vertical partition design and integrated cover, it not only maximises space but also enhances the protection of essential components. Its compliance with RoHS standards highlights Eaton's commitment to sustainability without sacrificing quality. It serves as an indispensable element for those seeking an efficient and durable solution in their electrical installations.
Employs a vertical partition mechanism for enhanced safety
Constructed from durable stainless steel for longevity
Designed to be installed conveniently in the field
Complies with RoHS regulations promoting sustainable practices
Related links
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 315 mm x 315 mm x 270mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 265 mm x 19 mm x 270mm
- ABB 1STQ Series Metal Front Plate for Use with Modular Boards - System Pro E Power 903 mm x 29.5 mm x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with Eaton xEnergy Main LV Switchgear 50 mm x 345 mm x 65mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 515 mm x 19 mm x 515mm
- Eaton xEnergy Main Series Metal Cover for Use with LV Switchgear 115 mm x 270 mm x 115mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 330 mm x 330 mm x 120mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 250 mm x 250 mm x 800mm
