Eaton xComfort Series Bracket for Use with Remote Access 10 mm x 70 mm x 40mm

Subtotal (1 unit)*

PHP664.32

(exc. VAT)

PHP744.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP664.32

*price indicative

RS Stock No.:
232-043
Mfr. Part No.:
110771 CMMZ-00/11
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Bracket

Product Type

Bracket Kit

Length

70mm

For Use With

Remote Access

Width

40mm

Height

10mm

Series

xComfort

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
This Eaton Moeller series xComfort controller is designed for seamless integration and remote access functionality in your smart home environment. With its innovative wall bracket design, it provides a flexible solution for installing up to 12 connections, allowing for enhanced control and convenience. The compact dimensions, including a depth of just 10 mm, enable the device to fit unobtrusively into any space, while its robust build ensures longevity and reliability. Engineered to meet the highest standards of compliance, this controller not only streamlines your daily operations but also contributes to a more efficient energy management system. The xComfort series combines advanced technology with user-friendly features, making it an essential addition for those looking to enhance their home automation experience.

Designed for remote access, enabling effortless control from anywhere

Compact size allows for flexible installation options in various environments

Robust construction ensures durability for long-lasting performance

Supports a wide range of connections, accommodating different configurations

Streamlines energy management, contributing to efficient home automation

User-friendly interface simplifies operation and enhances user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy