Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm
- RS Stock No.:
- 231-887
- Mfr. Part No.:
- 116908 RA-C4-D15
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP3,264.84
(exc. VAT)
PHP3,656.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,264.84 | PHP326.484 |
*price indicative
- RS Stock No.:
- 231-887
- Mfr. Part No.:
- 116908 RA-C4-D15
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | IP65 Rubber Gasket | |
| Product Type | Gasket | |
| Length | 46.7mm | |
| Width | 18mm | |
| Material | Plastic | |
| Height | 33.5mm | |
| IP Rating | IP65 | |
| Series | Moeller | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type IP65 Rubber Gasket | ||
Product Type Gasket | ||
Length 46.7mm | ||
Width 18mm | ||
Material Plastic | ||
Height 33.5mm | ||
IP Rating IP65 | ||
Series Moeller | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton innovative gasket is engineered to provide exceptional sealing capabilities for round cables measuring 13-15mm in diameter. Crafted from high-quality materials, it is designed to meet stringent IP65 ratings, ensuring reliable performance in diverse environmental conditions. As part of the Eaton Moeller series Rapid Link, this accessory delivers both durability and efficiency, making it an indispensable component for effective cable management. The gasket's silicone and halogen-free formulation underscores its commitment to environmental safety without compromising on strength. Ideal for various applications, its precise design ensures a secure fit, preventing moisture ingress and enhancing overall system integrity.
Achieves an IP65 rating, providing robust protection against dust and water ingress
Constructed with environmentally friendly materials for a sustainable choice
Compatible with 13-15mm round cables, offering versatile application potential
Lightweight yet strong, ensuring easy handling without sacrificing performance
Promotes efficient cable management for streamlined installations
Engineered for reliability, reducing the risk of system failures in critical environments
Simplifies compliance with CE regulations, ensuring peace of mind during installation
Related links
- Eaton Moeller Series Plastic IP65 Rubber Gasket 33.5 mm x 46.7 mm x 18mm
- Eaton Moeller Series Polyvinyl Chloride Plug 33.5 mm x 46.7 mm x 18mm
- Hammond Stainless Steel Enclosure Accessory for Use with Ritec RP Series Enclosures x 46.7 mm x 20mm
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- SMC Shock Absorber 46.7 mm Body Length M10 x 1 Thread Size
- Eaton Moeller Series Polyvinyl Chloride Cable for Use with Enclosures 20 mm x 65 mm x 45mm
