Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 440 mm x 60mm
- RS Stock No.:
- 231-833
- Mfr. Part No.:
- 114625 XLSPL1F4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,177.58
(exc. VAT)
PHP2,438.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,177.58 |
*price indicative
- RS Stock No.:
- 231-833
- Mfr. Part No.:
- 114625 XLSPL1F4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Front Plate | |
| Product Type | Enclosure Accessory | |
| Length | 440mm | |
| Width | 60mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Front Plate | ||
Product Type Enclosure Accessory | ||
Length 440mm | ||
Width 60mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
This Eaton xEnergy Light LV switchgear embodies innovation and efficiency tailored for modern electrical installations. Designed with versatility in mind, this switchgear is an essential component for various applications, offering a robust solution for controlling and safeguarding electrical distribution. Its sleek design, combined with thoughtful engineering, allows for seamless integration into existing systems while enhancing operational performance. With a focus on compliance and safety, the xEnergy Light series sets new standards, making it a prime choice for engineers and installers looking to optimise their projects. Built to withstand the rigours of demanding environments, this switchgear delivers reliability and longevity, ensuring peace of mind for users and stakeholders alike.
Robust plinth and front plate construction ensures durability
Specifically designed for efficient electrical distribution
Compact dimensions allow for space-saving installation
IK10 impact strength rating provides enhanced resistance
Manufactured in compliance with RoHS directives
Made from high-quality steel for added strength
Stylish grey colour complements various environments
Optimal load capacity designed for diverse operational needs
Suitable for enclosure building, offering flexible applications
Related links
- Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 1.02 m x 60mm
- Raaco Steel Bin Wall Panel Black
- Raaco Polypropylene Louvre Panel Storage Unit Black
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT P Cubicle 132 mm x 440 mm x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 280mm W 440 mm L
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 440 mm x 400mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 480mm W 440 mm L
- Spelsberg GTI Series Grey Grey Lid Polycarbonate Enclosure IK08, 179 mm x 440 mm x 320 mm
